
The CSM-360-W45S-D22-GV400 is a white LED module from Luminus, featuring a circular lens style and a viewing angle of 115°. It has a maximum current rating of 6.3A and a luminous flux of 3300lm. The module is packaged in a tray with 8 units per package and measures 36mm in length and width, with a height of 5.61mm. It operates at a voltage of 14.15V and has a correlated color temperature of 4500 K with a color rendering index of 70.
Luminus CSM-360-W45S-D22-GV400 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Circular |
| Luminous Flux | 3300lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Viewing Angle | 115° |
| Voltage | 14.15V |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.