
This white LED module features a luminous flux of 3600lm, a viewing angle of 115°, and a test temperature of 40°C. It has a package quantity of 8 and is packaged in a tray. The module is part of the CSM-360 series and has a size of 5.61mm. It can handle a maximum current rating of 6.3A and a forward current of 3.15A.
Sign in to ask questions about the Luminus CSM-360-W45S-D22-GV401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W45S-D22-GV401 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 3600lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W45S-D22-GV401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
