The CSM-360-W45S-D22-GX400 is a white LED module from Luminus, featuring a module package with a white color and a correlated color temperature of 4500K. It has a luminous flux of 3600lm and a forward current of 3.15A, with a maximum current rating of 6.3A. The module is designed for general use and has a viewing angle of 115°. It is packaged in a tray with 8 units per package and is suitable for use in a test temperature of 40°C.
Sign in to ask questions about the Luminus CSM-360-W45S-D22-GX400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W45S-D22-GX400 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed |
| Luminous Flux | 3600lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W45S-D22-GX400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.