The CSM-360-W57S-D22-GT201 is a white LED with a correlated color temperature of 5700K and a color rendering index of 70. It has a luminous flux of 2500lm and a maximum current rating of 6.3A. The LED is packaged in a tray with 8 units per package and has a size of 5.61mm. It is designed for general use and has a viewing angle of 115°.
Sign in to ask questions about the Luminus CSM-360-W57S-D22-GT201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W57S-D22-GT201 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 3.15A |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 51mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 2500lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 25°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W57S-D22-GT201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.