
The CSM-360-W65S-D22-GU100 is a 4-LED white LED module with a luminous flux of 3000lm and a viewing angle of 115°. It has a maximum current rating of 6.3A and a forward current of 3.15A. The module is packaged in a tray with 8 units per package and has a size of 5.61mm in height and 36mm in length and width. It is designed to operate at a test temperature of 40°C.
Sign in to ask questions about the Luminus CSM-360-W65S-D22-GU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W65S-D22-GU100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 3000lm |
| Max Current Rating | 6.3A |
| Mount | Screw |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W65S-D22-GU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.