The CSM-360-W65S-D22 is a 4-LED module with a luminous flux of 3600lm and a viewing angle of 115°. It has a forward current rating of 3.15A and a maximum current rating of 6.3A. The module is packaged in a tray with 8 units per package. It has a correlated color temperature of 6500K and a color rendering index of 70.
Sign in to ask questions about the Luminus CSM-360-W65S-D22-GV102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W65S-D22-GV102 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Circular |
| Luminous Flux | 3600lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Viewing Angle | 115° |
| Voltage | 14.15V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W65S-D22-GV102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.