The CSM-360-WCLS-D22-GT450 is a 4-chip white LED with a luminous flux of 2500lm and a correlated color temperature of 4000K to 4500K. It has a viewing angle of 115° and a size of 5.61mm x 36mm. The LED is designed for general use and is packaged in a tray with 8 units per package. It can handle a maximum current rating of 6.3A and a forward current of 3.15A.
Sign in to ask questions about the Luminus CSM-360-WCLS-D22-GT450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-WCLS-D22-GT450 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K ~ 4500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed |
| Luminous Flux | 2500lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-WCLS-D22-GT450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.