The CSM-360 is a 4-LED white LED module with a luminous flux of 3600lm. It has a forward current rating of 3.15A and a maximum current rating of 6.3A. The module is packaged in a tray with 8 units per package and has a size of 5.61mm. It has a viewing angle of 115° and is designed for general use.
Sign in to ask questions about the Luminus CSM-360-WCLS-D22-GV450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-WCLS-D22-GV450 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K ~ 4500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed |
| Luminous Flux | 3600lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-WCLS-D22-GV450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.