The CSM-360 is a 4-LED white emitter with a correlated color temperature of 5700K and a color rendering index of 70. It has a luminous flux of 2500lm and a viewing angle of 115°. The emitter is designed for general use and is packaged in a tray with 8 units per package. It has a maximum current rating of 6.3A and a forward current of 3.15A.
Luminus CSM-360-WDLS-D22-GT150 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 3.15A |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 51mm |
| Lens Style | Domed |
| Luminous Flux | 2500lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 25°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.