
The CSM-360-WDLS-D22-GU150 is a white LED from Luminus with a correlated color temperature of 5700K and a color rendering index of 70. It has a luminous flux of 3000lm and a viewing angle of 115°. The LED is designed for general use and is available in a package quantity of 8 per tray. It has a maximum current rating of 6.3A and a forward current of 3.15A.
Sign in to ask questions about the Luminus CSM-360-WDLS-D22-GU150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-WDLS-D22-GU150 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 3.15A |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 51mm |
| Lens Style | Domed |
| Luminous Flux | 3000lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 25°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-WDLS-D22-GU150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
