Sign in to ask questions about the Luminus CSM-360-WWRM-D22-GS650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-WWRM-D22-GS650 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Luminous Flux | 2100lm |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Size | 5.61mm |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-WWRM-D22-GS650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.