
The CSM-360-WWRM-D22-GT650 is a white LED array from Luminus, featuring a color rendering index of 83 and a luminous flux of 2500lm. It has a forward current rating of 3.15A and is available in a package quantity of 8. The LED array measures 5.61mm in height and 36mm in length, with a viewing angle of 115°. It is packaged in a tray and is suitable for various applications.
Sign in to ask questions about the Luminus CSM-360-WWRM-D22-GT650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-WWRM-D22-GT650 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Luminous Flux | 2500lm |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Size | 5.61mm |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-WWRM-D22-GT650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.