The CSM-360-WWTM-D22-GU450 is a white LED array from Luminus, featuring a color rendering index of 83 and an illumination color of white. It has a luminous flux of 3000lm and a viewing angle of 115°. The device is packaged in a tray with 8 units per package and measures 36mm in length and 5.61mm in height and width. It can handle a forward current of up to 3.15A.
Luminus CSM-360-WWTM-D22-GU450 technical specifications.
| Color Rendering Index (CRI) | 83 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Luminous Flux | 3000lm |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Size | 5.61mm |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.