
The CST-90-W30M-C12-GL701 is a white LED module with a correlated color temperature of 3000K and a color rendering index of 83. It has a forward current rating of 3.15A and a luminous flux of 700lm. The module is packaged in a tray with 10 units per package and has a size of 28mm in length and 5.61mm in height. It is designed for general use and has a test temperature of 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus CST-90-W30M-C12-GL701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 700lm |
| Max Current Rating | 13.5A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CST-90 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 95° |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-W30M-C12-GL701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.