
The CST-90-W57S-C12-GM200 is a 5700K color temperature LED with a 70 color rendering index. It has a maximum current rating of 13.5A and a luminous flux of 850lm. This LED is packaged in a tray with 10 units and has a domed, circular lens style. It can be mounted using screws and has a viewing angle of 95°.
Sign in to ask questions about the Luminus CST-90-W57S-C12-GM200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CST-90-W57S-C12-GM200 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 850lm |
| Max Current Rating | 13.5A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CST-90 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 95° |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-W57S-C12-GM200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.