
LED Lighting Modules White 5700 K 1000 lm @ 3.15A
Luminus CST-90-W57S-C13-GP201 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 3.15A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1000lm |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Size | 5.6mm |
| Viewing Angle | 95° |
| Width | 26.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
