
The CST-90-W65S-C12-GL101 is a single white LED from Luminus with a luminous flux of 700lm and a forward current rating of 3.15A. It features a circular lens style and is packaged in a tray with 25 units per package. The LED has a color rendering index of 70 and an illumination color of white.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Circular |
| Luminous Flux | 700lm |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Size | 5.61mm |
| Width | 26.75mm |
| RoHS | Compliant |