
The CST-90-W65S-C12-GN101 is a white LED module from Luminus with a luminous flux of 1000lm and correlated color temperature of 6500K. It has a forward current rating of 3.15A and a maximum current rating of 13.5A. The module is packaged in a tray with 10 units per package and has a size of 5.61mm x 26.75mm. It is designed for screw mounting and has a test temperature of 40°C.
Sign in to ask questions about the Luminus CST-90-W65S-C12-GN101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CST-90-W65S-C12-GN101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 1000lm |
| Max Current Rating | 13.5A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CST-90 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 95° |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-W65S-C12-GN101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.