The CST-90-W65S-C12-GN102 is a white LED module with a luminous flux of 925lm and a forward current of 3.15A. It has a voltage rating of 3.25V and a maximum current rating of 13.5A. The module is packaged in a tray with 10 units per package and has a size of 28mm in length and 26.75mm in width. It operates at a specified temperature range and meets the requirements of the specified categories.
Sign in to ask questions about the Luminus CST-90-W65S-C12-GN102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CST-90-W65S-C12-GN102 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Circular |
| Luminous Flux | 925lm |
| Max Current Rating | 13.5A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CST-90 |
| Size | 5.61mm |
| Voltage | 3.25V |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-W65S-C12-GN102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.