
The CST-90-W65S-C13-GN101 is a single LED emitter with a correlated color temperature of 6500K and a color rendering index of 70. It has a luminous flux of 1000lm and a viewing angle of 95°. The emitter is packaged in a module format and is available in quantities of 10. It has a maximum current rating of 13.5A and a forward current of 3.15A. The CST-90-W65S-C13-GN101 is designed for use in general lighting applications and has a test temperature of 40°C.
Luminus CST-90-W65S-C13-GN101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Domed |
| Luminous Flux | 1000lm |
| Max Current Rating | 13.5A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CST-90 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 95° |
| Width | 26.75mm |
| RoHS | Compliant |
No datasheet is available for this part.