
The CST-90-WCLS-C12-GL350 is a single white LED from Luminus with a luminous flux of 700lm and a forward current of 3.15A. It measures 5.61mm in height and 28mm in length, with a width of 26.75mm. The LED is packaged in a tray with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 700lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.61mm |
| Width | 26.75mm |
| RoHS | Compliant |