Luminus CST-90-WWRM-C13-GK750 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K ~ 3000K |
| Height | 5.61mm |
| Length | 28mm |
| Lens Style | Domed |
| Max Current Rating | 13.5A |
| Package Quantity | 10 |
| Series | CST-90 |
| Test Temperature | 40°C |
| Viewing Angle | 95° |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-WWRM-C13-GK750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.