The LD10-008-30M-11AA is a single white LED from Luminus with a luminous flux of 850lm and an operating supply voltage of 24V. It has a diameter of 46mm and is packaged in a tray with 10 LEDs. The LED has a color rendering index of 82 and an illumination color of white.
Checking distributor stock and pricing after the page loads.
Luminus LD10-008-30M-11AA technical specifications.
| Color Rendering Index (CRI) | 82 |
| Diameter | 46mm |
| Illumination Color | White |
| Luminous Flux | 850lm |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | LD10 |
| RoHS | Compliant |