
The LD10 Series White LED from Luminus features a color rendering index of 82 and an illumination color of white. With a luminous flux of 800lm, this LED is suitable for a variety of applications. It operates at a supply voltage of 24V and is available in a package quantity of 10 per tray. The LED has a diameter of 46mm and is part of the LD10 series.
Checking distributor stock and pricing after the page loads.
Luminus LD10-008-40M-11AA technical specifications.
| Color Rendering Index (CRI) | 82 |
| Diameter | 46mm |
| Illumination Color | White |
| Luminous Flux | 800lm |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | LD10 |
| RoHS | Compliant |
