Luminus LD10-011-40M-11AA technical specifications.
| Color Rendering Index (CRI) | 82 |
| Diameter | 46mm |
| Illumination Color | White |
| Luminous Flux | 1050lm |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | LD10 |
| RoHS | Compliant |
Download the complete datasheet for Luminus LD10-011-40M-11AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
