Luminus LUM000016273 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7770 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Luminus LUM000016273 to view detailed technical specifications.
No datasheet is available for this part.