The MP-3014-1100-50-70 is a mid-power LED designed for high-performance general lighting applications. It features a cool white 5000K color temperature with a minimum 70 CRI, offering high efficacy and low thermal resistance in a compact 3014 surface-mount package. It is compatible with automatic placement equipment and infrared reflow soldering processes.
Luminus MP-3014-1100-50-70 technical specifications.
| Color Temperature (CCT) | 5000K |
| Color Rendering Index (CRI) | 70 |
| Luminous Flux (Typical) | 34lm |
| Forward Current (Test) | 60mA |
| Forward Current (Max) | 150mA |
| Forward Voltage (Typical) | 2.85V |
| Viewing Angle | 110degrees |
| Thermal Resistance | 12°C/W |
| Luminous Efficacy | 199lm/W |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Luminus MP-3014-1100-50-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.