Luminus PT-120-B-C11-EPB technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 5.61mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 36A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-120 |
| Test Temperature | 40°C |
| Wavelength | 464nm |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-120-B-C11-EPB to view detailed technical specifications.
No datasheet is available for this part.