The PT-120-B-C11-EPC is a LED emitter with a wavelength of 464nm and a maximum current rating of 36A. It is packaged in a module format with dimensions of 5.61mm height, 28mm length, and 42mm width. The device is available in a tray packaging with 10 units per package. The PT-120-B-C11-EPC has been tested at a temperature of 40°C.
Luminus PT-120-B-C11-EPC technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 5.61mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 36A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-120 |
| Test Temperature | 40°C |
| Wavelength | 464nm |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-120-B-C11-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.