The PT-120-B-C11-EPE is a 4V LED emitter with a maximum current rating of 36A and a luminous flux of 675lm. It has a wavelength of 460nm and is packaged in a module format. The device is available in a tray packaging with 10 units per package.
Luminus PT-120-B-C11-EPE technical specifications.
| Package/Case | Module |
| Color | Blue |
| Luminous Flux | 675lm |
| Max Current Rating | 36A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-120 |
| Voltage | 4V |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-120-B-C11-EPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.