Luminus PT-120-B-C11-MPB technical specifications.
| Color | Blue |
| Lens Style | Rectangular |
| Luminous Flux | 435lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-120-B-C11-MPB to view detailed technical specifications.
No datasheet is available for this part.