Luminus PT-120-G-C11-MPF technical specifications.
| Package/Case | Module |
| Color | Green |
| Luminous Flux | 4055lm |
| Max Current Rating | 36A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-120 |
| Voltage | 4.9V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-120-G-C11-MPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.