Red 623nm Projection LED Coreboard Conn.
Checking distributor stock and pricing after the page loads.
Luminus PT-39-R-C21-MPB technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 9.8A |
| Height | 2.68mm |
| Illumination Color | Red |
| Length | 31mm |
| Lens Style | Rectangular |
| Luminous Flux | 305lm |
| Max Current Rating | 12A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-39 |
| Size | 2.68mm |
| Voltage | 2.6V |
| Wavelength | 623nm |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.