The PT-39-R-C21-MPC is a LED emitter from Luminus with a wavelength of 623nm and a maximum current rating of 9.8A. It is packaged in a module format with dimensions of 6.3mm height, 16mm width, and 26.5mm length. The emitter is available in a tray packaging with 10 units per package. It is designed for general use and has a test temperature of 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus PT-39-R-C21-MPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus PT-39-R-C21-MPC technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 6.3mm |
| Length | 26.5mm |
| Lens Style | Flat |
| Max Current Rating | 9.8A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-39 |
| Test Temperature | 25°C |
| Wavelength | 623nm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-39-R-C21-MPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.