
The SBM-160-RGBW-H41-RE102 is a 4-channel RGBW LED with a luminous flux of 510lm and a maximum current rating of 4A. It features a surface mount package and is available in quantities of 25 per tray. The LED emits white light with a wavelength of 458nm and has a thermal resistance of 1.46°C/W. It is suitable for use in a variety of applications and is compliant with standard packaging and mounting requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus SBM-160-RGBW-H41-RE102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Forward Current | 4A |
| Height | 1.53mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 510lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBM-160 |
| Size | 1.53mm |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 1.46°C/W |
| Wavelength | 458nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBM-160-RGBW-H41-RE102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.