
The SBM-160-RGBW-H41-RF100 is a 4-channel RGBW LED with a luminous flux of 730lm and a maximum current rating of 4A. It features a surface mount package with a thermal resistance of 1.46°C/W. The LED is available in a tray packaging with 25 units per pack. It has a viewing angle of 24° and emits light at a wavelength of 458nm.
Luminus SBM-160-RGBW-H41-RF100 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Forward Current | 4A |
| Height | 1.64mm |
| Illumination Color | White, Blue, Green, Red |
| Length | 11mm |
| Luminous Flux | 730lm |
| Max Current Rating | 4A |
| Mount | Surface Mount, Screw |
| Number of LEDs | 4 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBM-160 |
| Size | 1.64mm |
| Thermal Resistance of Package | 1.46°C/W |
| Viewing Angle | 24° |
| Wavelength | 458nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBM-160-RGBW-H41-RF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.