The SBM-160-RGBW-H41-RG101 is a surface mount LED emitter with a maximum current rating of 4A. It features a wavelength of 458nm and a viewing angle of 24°. The LED is packaged in a SMD/SMT package and is available in quantities of 25 per tray. The thermal resistance of the package is 1.46°C/W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBM-160 |
| Thermal Resistance of Package | 1.46°C/W |
| Viewing Angle | 24° |
| Wavelength | 458nm |
| RoHS | Compliant |