Big Chip Led Hb Module Rgb, Wht
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White, Blue, Green, Red |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 8.72mm |
| Length | 36mm |
| Lens Style | Flat |
| Max Current Rating | 4A |
| Package Quantity | 25 |
| Series | SBR-160 |
| Test Temperature | 25°C |
| Wavelength | 458nm |
| Width | 36mm |
| RoHS | Compliant |