Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus SBR-70-WCS-R75-PA120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6020K ~ 8500K |
| Height | 3.44mm |
| Lens Style | Flat |
| Max Current Rating | 10.5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-70-WCS-R75-PA120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.