The SBR-90-W65S-R71-NA100 is a LED emitter with a correlated color temperature of 6500 K and a color rendering index of 70. It has a luminous flux of 1710lm and a forward current rating of 9A. The LED is packaged in a module with a diameter of 19mm and a height of 3.5mm. It is available in a tray packaging with 25 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Luminus SBR-90-W65S-R71-NA100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Diameter | 19mm |
| Forward Current | 9A |
| Height | 3.5mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 1710lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SBR-90 |
| Test Temperature | 40°C |
| RoHS | Compliant |
No datasheet is available for this part.