
LED Lighting Modules White 6500 K 1710 @ 9.0A
Luminus SBR-90-W65S-R71-NB102 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Diameter | 19mm |
| Forward Current | 9A |
| Height | 3.5mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 1710lm |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-90-W65S-R71-NB102 to view detailed technical specifications.
No datasheet is available for this part.