White SBT-90 on Star Board, 6500K -5700K Cct, 70 Cri
Luminus SBR-90-WDLS-R71-MB150 technical specifications.
| Height | 1.54mm |
| Length | 10mm |
| Lens Style | Flat |
| Package Quantity | 25 |
| Series | SBR-90 |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.