Luminus SBR-90-WDLS-R71-NA150 technical specifications.
| Height | 1.54mm |
| Length | 10mm |
| Lens Style | Flat |
| Package Quantity | 25 |
| Series | SBR-90 |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-90-WDLS-R71-NA150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.