Luminus SBT-16-B-M11-EPB technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Max Current Rating | 4.8A |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Series | SBT-16 |
| Test Temperature | 40°C |
| Thermal Resistance of Package | 6°C/W |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-16-B-M11-EPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.