SBT-16-RA-M11-MPD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Series | SBT-16 |
| Thermal Resistance of Package | 6°C/W |
| Wavelength | 623nm |
| RoHS | Compliant |