
The SBT-39-B-K11-EPB is a blue LED emitter module with a luminous flux of 3.53lm and a wavelength of 461nm. It has a maximum current rating of 11.7A and is packaged in a tray with 10 modules per package. The module is part of the SBT-39 series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Luminus SBT-39-B-K11-EPB technical specifications.
| Package/Case | Module |
| Color | Blue |
| Luminous Flux | 3.53lm |
| Max Current Rating | 11.7A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | SBT-39 |
| Voltage | 3.7V |
| Wavelength | 461nm |
| RoHS | Compliant |