The SBT-70-WCS-F75-NA120 is a white LED with a color rendering index of 75 and a maximum current rating of 10.5A. It is packaged in a surface mount SMD/SMT package, suitable for automated assembly. The LED is available in a tray of 25 units. The thermal resistance of the package is 0.7°C/W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Forward Current | 10.5A |
| Height | 1.54mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 1710lm |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| Width | 10mm |
| RoHS | Compliant |