The SBT-70-WCS-F75-PA123 is a surface mount LED emitter with a maximum current rating of 10.5A and a correlated color temperature of 7770K. It is packaged in a SMD/SMT package and is available in quantities of 25 per tray. The thermal resistance of the package is 0.7°C/W. This LED emitter is suitable for use in a variety of applications, including lighting and display systems.
Luminus SBT-70-WCS-F75-PA123 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7770K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBT-70-WCS-F75-PA123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.