The SBT-70-WCS-F75-PB123 is a surface mount LED from Luminus with a maximum current rating of 10.5A. It features a white color with a correlated color temperature of 7770K. The LED is packaged in a tray with 25 units per package. It has a thermal resistance of 0.7°C/W. The SBT-70 series is a general-purpose LED emitter suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7770K |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |