White Led, Surface Mount, Tungsten, 92 Cri,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Current Rating | 10.5A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Thermal Resistance of Package | 0.7°C/W |
| RoHS | Compliant |